
This 220uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is constructed with a cylindrical design and features a radial package with a diameter of 8mm and a height of 10.5mm. The capacitor is lead-free and surface mountable, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated to 2000 hours of life and is compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the Panasonic EEE-HB1A221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB1A221P technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1A221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
