
Aluminum electrolytic capacitor, 33µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 6.1mm length with surface mount termination. Operates within a temperature range of -40°C to 105°C, offering 2000 hours of life at rated conditions. Includes 65mA ripple current capability, 3µA leakage current, and AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEE-HB1C330AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB1C330AP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1C330AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
