
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 16V DC voltage rating, 70mA ripple current, and a dissipation factor of 0.16%. Operates across a -40°C to 105°C temperature range with a 2000-hour life rating. Cylindrical construction with SMD/SMT termination, packaged in tape and reel. AEC-Q200 qualified and lead-free.
Panasonic EEE-HB1C470AP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1C470AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.