
Aluminum electrolytic capacitor, 6.8µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 4mm diameter, 5.8mm height, cylindrical construction, and surface mount termination. Rated for 2000 hours at 105°C, with a leakage current of 3µA and ripple current of 25mA. Compliant with AEC-Q200 and RoHS standards, supplied on tape and reel.
Panasonic EEE-HB1E6R8AR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1E6R8AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.