
Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This surface mount component offers a 100mA ripple current rating and a 2000-hour life at 105°C. Designed with a cylindrical construction and dimensions of 10mm diameter by 10.2mm height, it operates across a temperature range of -40°C to 105°C. Packaging is provided on tape and reel.
Sign in to ask questions about the Panasonic EEE-HB1H470AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB1H470AP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1H470AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.