
Aluminum electrolytic capacitor for surface mount applications, featuring a 10µF capacitance and a 35V DC rated voltage. This component offers a 20% tolerance, 28mA ripple current capability, and a leakage current of 3µA. Designed with a cylindrical construction and radial leads, it measures 5mm in diameter and 5.8mm in height. Rated for 2000 hours of life at 105°C, it operates across a temperature range of -40°C to 105°C and is AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-HB1V100AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB1V100AR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1V100AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
