
100µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10.2mm height, and 10.5mm length cylindrical construction for surface mount applications. Offers a leakage current of 3µA, ripple current of 160mA, and an operating temperature range of -40°C to 105°C. Rated for 2000 hours of life and compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Panasonic EEE-HB1V101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB1V101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1V101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
