Aluminum electrolytic capacitor, 47µF capacitance, 35V voltage rating. Features a 20% tolerance and 3µA leakage current. Designed for surface mount applications with a radial, cylindrical construction, measuring 8mm in diameter and 10.2mm in height. Rated for 2000 hours of life at 105°C, with a ripple current of 98mA. Lead-free and RoHS compliant, suitable for automotive and AEC-Q200 applications.
Sign in to ask questions about the Panasonic EEE-HB1V470AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB1V470AP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1V470AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.