
100µF, 10V Aluminum Electrolytic Capacitor, HB Series, featuring a 20% tolerance and 2000-hour life at 105°C. This surface mount component offers a 71mA ripple current, 3µA leakage current, and operates from -40°C to 105°C. Constructed cylindrically with radial leads, it measures 6.3mm in diameter, 5.8mm in height, and 6.1mm in length. AEC-Q200 and RoHS compliant, it is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-HBA101UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HBA101UAP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 71mA |
| Ripple Current (AC) | 71mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HBA101UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
