The Panasonic EEE-HBA151UAP is a 150uF radial aluminum electrolytic capacitor with a 10V voltage rating. It has a cylindrical construction and is available in a radial package with a diameter of 6.3mm and a height of 5.8mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is surface mountable and RoHS compliant, with a tolerance of 20% and a leakage current of 3uA.
Panasonic EEE-HBA151UAP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 64mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.