
Aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 39mA ripple current rating and a 2000-hour life at 105°C. Surface mountable with SMD/SMT termination, measuring 5mm in diameter and 5.8mm in height. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-HBC470UAR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 39mA |
| Ripple Current (AC) | 39mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HBC470UAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.