
This 47uF aluminum electrolytic capacitor has a radial package and a cylindrical construction. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a diameter of 6.3mm and a height of 7.7mm, with a seated height of 0.303inch. It features a leakage current of 3uA and a ripple current of 84mA, with a tolerance of 20% and a DC rated voltage of 16V.
Sign in to ask questions about the Panasonic EEE-HBC470XAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HBC470XAP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 84mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HBC470XAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.