
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 42mA ripple current, and 3µA leakage current. Designed for reflow soldering with a 105°C maximum operating temperature and 2000-hour life. AEC-Q200 qualified and RoHS compliant, this radial construction capacitor is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-HBJ101UAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HBJ101UAR technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.5% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HBJ101UAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
