
The Panasonic EEE-HBJ331UAP is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 6.3V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is constructed in a cylindrical shape with a radial package and a diameter of 8mm. It is designed for surface mount applications and is available in quantities of 1000 on tape and reel. The capacitor meets the requirements of the AEC-Q200 automotive standard and is RoHS compliant.
Panasonic EEE-HBJ331UAP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.