
Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 313mA ripple current, 5000-hour life at 105°C, and 3µA leakage current. Surface mount radial package with 4.6mm lead pitch, 10mm diameter, and 10.2mm height. RoHS and AEC-Q200 compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-HC0J102P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 313mA |
| Ripple Current (AC) | 313mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC0J102P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
