Surface mount aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 65mA ripple current, and 3µA leakage current. Operating temperature range from -40°C to 105°C with a 3000-hour life expectancy. Radial construction in a cylindrical package, 6.3mm diameter, 7.7mm height, and 1.8mm lead pitch. RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEE-HC1E470XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HC1E470XP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1E470XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
