SMD Aluminum Electrolytic Capacitor, 47 µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial can construction with a 3.1mm lead pitch, 8mm diameter, and 10mm height. Rated for 5000 hours at 105°C, with a leakage current of 3µA and ripple current of 100mA. Surface mount termination, AEC-Q200 qualified, and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-HC1H470P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HC1H470P technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1H470P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
