Surface mount aluminum electrolytic capacitor, 10µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial construction with a cylindrical package, 5mm diameter, 5.8mm height, and 1.5mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life at rated conditions. RoHS compliant and AEC-Q200 qualified, this component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-HC1V100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HC1V100R technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1V100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
