
100µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 2Ω ESR/impedance, 62mA ripple current, and 10µA leakage current. Operates from -40°C to 105°C with a 5000-hour life rating. Surface mountable in an 8mm diameter, 6.2mm height cylindrical package with 2.2mm lead pitch. RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEE-HD1A101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HD1A101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 6.2mm |
| Impedance | 2R |
| Lead Pitch | 2.2mm |
| Leakage Current | 10uA |
| Length | 6.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 62mA |
| Ripple Current (AC) | 62mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1A101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
