Surface mount aluminum electrolytic capacitor, 22µF capacitance, 16V voltage rating. Features a 5mm diameter, 5.8mm height, and 1.5mm lead pitch in a radial can construction. Offers 5000 hours of life at 105°C, 39mA ripple current, and 7.2Ω ESR. Operating temperature range from -40°C to 105°C, with 20% capacitance tolerance and 3.5µA leakage current. RoHS compliant and AEC-Q200 rated.
Panasonic EEE-HD1C220AR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 7.2R |
| Height | 5.8mm |
| Impedance | 7.2R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 39mA |
| Ripple Current (AC) | 39mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.