
Surface mount aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 105°C maximum operating temperature, and 5000 hours of life. This radial, cylindrical component offers 800mΩ ESR and 340mA ripple current. Designed for surface mount applications with tape and reel packaging.
Panasonic EEE-HD1C471AP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 340mA |
| Ripple Current (AC) | 340mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1C471AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
