
Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 12R ESR, and 17mA ripple current. Operates from -40°C to 105°C with a 5000-hour life rating. Supplied in a 4mm diameter, 5.8mm height radial can package, 1mm lead pitch, on tape and reel. RoHS compliant.
Panasonic EEE-HD1E4R7AR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 5.8mm |
| Impedance | 12R |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1E4R7AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.