Surface mount aluminum electrolytic capacitor with 1µF capacitance and 20% tolerance, rated for 50V DC. Features a 4mm diameter, 5.8mm height, and 1mm lead pitch in a radial construction. Offers 5000 hours of life at 105°C, 3µA leakage current, and 7mA ripple current. Compliant with RoHS and AEC-Q200 standards.
Panasonic EEE-HD1H1R0R technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 12R |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 7mA |
| Ripple Current (AC) | 7mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1H1R0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.