
50V 22uF radial aluminum electrolytic capacitor with 20% tolerance. Features 5000 hours of life at 105°C, 2R ESR/impedance, and 11uA leakage current. Designed for surface mount (SMD/SMT) applications with a 2.2mm lead pitch and 8mm diameter. RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEE-HD1H220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HD1H220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 6.2mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 11uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1H220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
