
Surface mount aluminum electrolytic capacitor offering 33µF capacitance and 50V DC rated voltage. Features a 105°C maximum operating temperature and 5000-hour life expectancy. This radial can, cylindrical construction component has an 8mm diameter, 10.2mm height, and 3.1mm lead pitch. Key electrical specifications include 1.5Ω ESR/impedance, 16.5µA leakage current, and 74mA ripple current.
Sign in to ask questions about the Panasonic EEE-HD1H330P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HD1H330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 1.5R |
| Lead Pitch | 3.1mm |
| Leakage Current | 16.5uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 74mA |
| Ripple Current (AC) | 74mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1H330P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
