
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance. Features a 63V DC rated voltage, 105°C maximum operating temperature, and 5000 hours of life. This radial, cylindrical component offers 1.5Ω ESR and 65mA ripple current. Designed for PCB mounting with SMD/SMT termination, it is RoHS compliant and AEC-Q200 rated.
Panasonic EEE-HD1J220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 1.5R |
| Lead Pitch | 3.1mm |
| Leakage Current | 13.8uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1J220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
