
Surface mount aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage. Features 10mm diameter, 10.2mm height, and 4.6mm lead pitch. Offers 5000 hours life at 105°C max operating temperature, with 800mΩ ESR and 101mA ripple current. Compliant with RoHS and AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-HD1V101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HD1V101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 10.2mm |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 35uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 101mA |
| Ripple Current (AC) | 101mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1V101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.