
100µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a radial, cylindrical construction with a diameter of 8mm and height of 6.2mm. Offers a low dissipation factor of 0.3% and ESR of 1Ω, with a ripple current rating of 100mA. Designed for surface mount applications, operating from -40°C to 125°C with a 1000-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEE-TG1A101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1A101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1A101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.