
This 10V 1.5mF radial aluminum electrolytic capacitor has a tolerance of 20% and an ESR of 120mR. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in a cylindrical construction with a diameter of 12.5mm and a height of 13.5mm. It is designed for surface mount applications and is available on tape and reel. The capacitor meets AEC-Q200 ratings and has a life expectancy of 2000 hours.
Panasonic EEE-TG1A152UQ technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 800mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
