
Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 270mA ripple current, and a maximum operating temperature of 125°C. Surface mount radial construction in a 10mm diameter, 10.2mm height package. 2000-hour life rating, RoHS compliant, and AEC-Q200 qualified. Supplied in tape and reel packaging.
Panasonic EEE-TG1A331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1A331P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
