
Panasonic's EEE-TG1A472M is a 4.7mF aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 18mm and a height of 16.5mm, and is suitable for surface mount applications. The capacitor has a tolerance of 20% and a voltage rating of 10V. It is rated to 2000 hours of life and has an ESR of 75mR.
Panasonic EEE-TG1A472M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.3A |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1A472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
