
Surface mount aluminum electrolytic capacitor, 100µF capacitance, 16V DC voltage rating, and 20% tolerance. Features 500mΩ ESR, 197mA ripple current, and a maximum operating temperature of 125°C. This cylindrical component measures 8mm in diameter and 10.2mm in height, with a 2000-hour life rating. Designed for surface mount applications with lead-free and RoHS compliant construction.
Panasonic EEE-TG1C101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1C101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
