220µF, 16V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 300mΩ ESR and 270mA ripple current rating. Operates within a -40°C to 125°C temperature range, offering 2000 hours of life. This cylindrical capacitor is RoHS compliant and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-TG1C221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1C221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
