
Aluminum electrolytic capacitor, 220µF capacitance, 16V voltage rating, and 20% tolerance. Features 500mΩ ESR, 197mA ripple current, and a maximum operating temperature of 125°C. Packaged in a cylindrical SMD/SMT case measuring 8mm x 10.2mm, suitable for surface mount applications. Compliant with RoHS and AEC-Q200 standards, with a rated life of 2000 hours.
Panasonic EEE-TG1C221UP technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1C221UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
