
This Panasonic EEE-TG1C222M capacitor features a radial cylindrical construction with a diameter of 18mm and a height of 16.5mm. It has a capacitance of 2.2mF with a tolerance of 20% and an ESR of 75mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for surface mount applications and is packaged in tape and reel with 125 units per package.
Panasonic EEE-TG1C222M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.3A |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
