
The EEE-TG1C222UM is a 16V 2.2mF radial aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is rated for 1.1A of ripple current and has an equivalent series resistance of 80mR. It is packaged in a cylindrical construction with a diameter of 16mm and a height of 16.5mm, suitable for surface mount applications. The capacitor meets AEC-Q200 ratings and is available on tape and reel.
Sign in to ask questions about the Panasonic EEE-TG1C222UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1C222UM technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.1A |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1C222UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
