This Panasonic TG series aluminum electrolytic capacitor features a capacitance of 330uF and a voltage rating of 16V. It has a radial package with a diameter of 12.5mm and a height of 13.5mm. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for surface mount applications and is packaged in tape and reel. The capacitor meets AEC-Q200 ratings and has a tolerance of 20%.
Panasonic EEE-TG1C331Q technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 800mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
