
The Panasonic EEE-TG1E102M is a 1mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a cylindrical construction and a diameter of 18mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated to 2000 hours of life and has a tolerance of 20%. The Panasonic EEE-TG1E102M is compliant with AEC-Q200 ratings and is available in tape and reel packaging for surface mount applications.
Panasonic EEE-TG1E102M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.3A |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.