
The Panasonic EEE-TG1E331Q is a 330uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a cylindrical construction and a diameter of 12.5mm. The capacitor has an ESR of 120mR and a ripple current of 800mA. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The EEE-TG1E331Q is packaged in tape and reel and is rated to AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-TG1E331Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1E331Q technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 800mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1E331Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
