This Panasonic TG series aluminum electrolytic capacitor features a capacitance of 470uF and a voltage rating of 25V. It has a cylindrical construction with a radial package and a diameter of 12.5mm. The capacitor has an equivalent series resistance (ESR) of 120mR and a ripple current rating of 800mA. It is rated for operation between -40°C and 125°C and is compliant with AEC-Q200 standards. The capacitor is available in a surface mount package and is supplied on a tape and reel.
Panasonic EEE-TG1E471Q technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 800mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1E471Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
