
The EEE-TG1E681M is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 25V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 125°C. The capacitor is constructed with a cylindrical shape and has a diameter of 16mm and a height of 16.5mm. It is rated for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-TG1E681M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1E681M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.1A |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1E681M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.