
The Panasonic EEE-TG1H102M is a 1mF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a diameter of 18mm and a height of 16.5mm. The capacitor has a tolerance of 20% and an ESR of 140mR. It is rated for operation between -40°C and 125°C and is packaged in tape and reel for surface mount applications. The EEE-TG1H102M meets AEC-Q200 ratings and has a lifespan of 2000 hours.
Panasonic EEE-TG1H102M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 950mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
