This Panasonic EEE-TG1H221Q is a 220uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a cylindrical construction and a diameter of 12.5mm. The capacitor has an ESR of 230mR and a ripple current of 600mA. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and comes in a tape and reel packaging. It meets AEC-Q200 ratings.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
