
The Panasonic EEE-TG1H681UM is a 16mm radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 50V. It has a tolerance of 20% and operates within a temperature range of -40°C to 125°C. The capacitor is constructed with a cylindrical shape and has a diameter of 16mm and a height of 16.5mm. It is rated for a life of 2000 hours and has a ripple current of 900mA. The capacitor is surface mountable and is packaged on a tape and reel.
Panasonic EEE-TG1H681UM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 900mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.