
This 100uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is constructed with a cylindrical shape and has a diameter of 12.5mm. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a radial configuration and is suitable for surface mount applications.
Sign in to ask questions about the Panasonic EEE-TG1J101Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1J101Q technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 13.5mm |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 350mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1J101Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
