
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 20% tolerance, rated for 80V DC. Features a cylindrical construction with a 3.1mm lead pitch, 8mm diameter, and 10.2mm height. Offers 1.3Ω ESR and 70mA ripple current at 125°C maximum operating temperature. Compliant with RoHS and AEC-Q200 standards, packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-TG1K100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1K100P technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1K100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
