This Panasonic TG series capacitor features a radial cylindrical construction with a diameter of 18mm and a height of 16.5mm. It has a capacitance of 220uF with an ESR of 280mR and a tolerance of 20%. The capacitor is rated for 80V and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is rated to AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-TG1K221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1K221M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1K221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
