
Surface mount aluminum electrolytic capacitor with 33uF capacitance and 80V DC rated voltage. Features a 10mm diameter, 10.2mm height, and 10.5mm length in a cylindrical radial package. Offers 20% capacitance tolerance, 1R ESR, and 0.12% dissipation factor. Rated for 2000 hours life at 125°C max operating temperature, with a ripple current of 90mA. Compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Panasonic EEE-TG1K330P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1K330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1K330P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
