The Panasonic EEE-TG1K331M is a 330uF aluminum electrolytic capacitor with a radial package and surface mount termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a voltage rating of 80V. It is rated for 400mA ripple current and has a life of 2000 hours. The capacitor is packaged in tape and reel and is compliant with AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-TG1K331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-TG1K331M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1K331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
