This Panasonic TG series aluminum electrolytic capacitor features a radial package with a cylindrical construction, measuring 16mm in diameter and 16.5mm in height. It has a capacitance of 330uF with a tolerance of 20% and an ESR of 300mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged on a tape and reel. The capacitor meets AEC-Q200 ratings and has a ripple current of 350mA.
Panasonic EEE-TG1K331UM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 350mA |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
